Alpha Wire B955033 GE321 Grey 20AWG 7/28 BRAID Pro-Tekt (50m)

MPN
B955033 GE321
Brand
Alpha Wire
Order Code
01-5304
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £158.33
3+ £157.12
5+ £151.87
10+ £149.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 11 weeks

A 3-core 20AWG 7/28 high performance cable from the Pro-Tekt family that give rugged, reliable performance in demanding applications. The cable features a unique, premium-grade PVC insulation and jacket that enable easier cable routing in tight spaces. Suitable for applications such as industrial process controls, PoS equipment, computer peripherals, medical electronics, high-tech controlled environments, etc.


  • Braid shielded cable
  • Tinned copper braid 70% minimum coverage
  • 300V Rating
  • Nylon ripcord
  • UV Resistant
  • IEC EN 60332-1/2, UL CM, UL AWM 2464 VW-1
  • Supplied on reels of 50m

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Grey
Number of Cores 3
Conductor Cross Section 0.56mm²
AWG 20 AWG
Conductor Stranding 7/28
Insulation Material Polyvinyl Chloride (PVC)
Length 50m
Cable Diameter 6.1mm
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot