Alpha Wire 78042 SL005 EcoCable Mini 20AWG 2 Core Grey (30.5m Reel)

Image Representative of Range

Alpha Wire 78042 SL005 EcoCable Mini 20AWG 2 Core Grey (30.5m Reel)

MPN
78042 SL005
Brand
Alpha Wire
Order Code
01-5480
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £252.98
5+ £221.98
10+ £212.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 9 months

This grey EcoCable® Mini cable from Alpha Wire combines high performance with the minimum environmental impact, EcoCable Mini uses mPPE insulation and jacketing to provide all the advantages in a smaller, lighter cable.

Suitable for use in a wide range of applications including medical devices.


  • 20AWG
  • 2 cores
  • Halogen free
  • Voltage rating 300V
  • Temperature range -40°C to +80°C
  • 100% recyclable for minimum impact on environment
  • Supplied on reel of 30.5m
  • Manufacturer's part 78042 SL005


As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Grey
Number of Cores 2
Conductor Cross Section 0.616mm²
AWG 20
Insulation Material mPPE
Length 30.5m
Cable Diameter 3.61mm
Cores 2
Diameter (in) 0.142
Height 2In
Material Modified Polyphenylene Ether-PE
Operating Temperature -40 to 80°
Shielding UNSHIELDED
Sold by Metre No
Stranding 19/32
Voltage 300
Weight 1.547Kg
Width 6.5In

Reviews

Be the first to submit a review

Trustpilot