Alpha Wire 5857 18AWG Hook Up Wire 600V PTFE 30.5m

Alpha Wire Brand: Alpha Wire

A range of 18AWG hook-up wire with stranded copper conductor and PTFE insulation. The wire has excellent uniformity and a low-fray design for easy handling, stripping, and termination. Suitable for a wide range of applications.

  • Available in a range of colours
  • Voltage rating 600V
  • Chemically inert
  • Excellent chemical and solvent resistance
  • UL, CSA and Mil-Spec compliance
  • Temperature range -60°C to +105°C
  • Available in lengths of 30.5m
Description Image Product Buy Pricing (Ex VAT) Colour Weight AWG Conductor Cross Section Number of Cores Conductor Stranding Insulation Material Length Type Cable Diameter Diameter (in) Height Material Operating Temperature Shielding Sold by Metre Standards Stranding Voltage Width
Alpha Wire 5857 WH005 White 18AWG 19/30 TYPE E Hu Wire Teflon (100 ft)
Alpha Wire 5857 WH005 White 18AWG 19/30 TYPE E Hu Wire Teflon (100 ft)
Extended range
Order code: 01-5408
MPN: 5857 WH005

Available to back orderPlease contact us for lead time
1+ £94.81
3+ £85.81
5+ £75.85
10+ £66.38
Price per unit Ex VAT
White 0.81Kg 18AWG 1.38mm² 1 19/30 Polytetrafluoroethylene (PTFE) 30.5m Hook Up Wire 1.75mm 0.069 2In PTFE -60 to 200° UNSHIELDED No CSA, UL 19/30 600 2.75In
Alpha Wire 5857 BK005 Black 18AWG 19/30 TYPE E Hu Wire Teflon (100 ft)
Alpha Wire 5857 BK005 Black 18AWG 19/30 TYPE E Hu Wire Teflon (100 ft)
Standard range
Order code: 01-5409
MPN: 5857 BK005

Despatched same day - 1 in stockAdditional quantity lead time 5 months
1+ £72.09
Price per unit Ex VAT
Black 0.9Kg 18AWG 1.38mm² 1 19/30 Polytetrafluoroethylene (PTFE) 30.5m Hook Up Wire 1.75mm 0.069 2In PTFE -60 to 200° UNSHIELDED No CSA, UL 19/30 600 2.75In
Alpha Wire 5857 RD005 Red 18AWG 19/30 TYPE E Hu Wire Teflon (100 ft)
Alpha Wire 5857 RD005 Red 18AWG 19/30 TYPE E Hu Wire Teflon (100 ft)
Standard range
Order code: 01-5410
MPN: 5857 RD005

Out of stock2 due on 15/03/2027
1+ £87.10
Price per unit Ex VAT
Red 0.81Kg 18AWG 1.38mm² 1 19/30 Polytetrafluoroethylene (PTFE) 30.5m Hook Up Wire 1.75mm 0.069 2In PTFE -60 to 200° UNSHIELDED No CSA, UL 19/30 600 2.75In
Alpha Wire 5857 BL005 Blue 18AWG 19/30 TYPE E Hu Wire Teflon (100 ft)
Alpha Wire 5857 BL005 Blue 18AWG 19/30 TYPE E Hu Wire Teflon (100 ft)
Extended range
Order code: 01-5413
MPN: 5857 BL005

Available to back orderPlease contact us for lead time
1+ £96.81
3+ £95.84
5+ £94.88
10+ £92.94
Price per unit Ex VAT
Blue 0.81Kg 18AWG 1.38mm² 1 19/30 Polytetrafluoroethylene (PTFE) 30.5m Hook Up Wire 1.75mm 0.069 2In PTFE -60 to 200° UNSHIELDED No CSA, UL 19/30 600 2.75In
Alpha Wire 5857 BR005 Brown 18AWG 19/30 TYPE E Hu Wire Teflon (100 ft)
Alpha Wire 5857 BR005 Brown 18AWG 19/30 TYPE E Hu Wire Teflon (100 ft)
Extended range
Order code: 01-5414
MPN: 5857 BR005

Back order - 23 availableBack-order availability date - 19/11/2026
1+ £77.77
3+ £75.27
5+ £74.84
10+ £74.42
Price per unit Ex VAT
Brown 0.81Kg 18AWG 1.38mm² 1 19/30 Polytetrafluoroethylene (PTFE) 30.5m Hook Up Wire 1.75mm 0.069 2In PTFE -60 to 200° UNSHIELDED No CSA, UL 19/30 600 2.75In
Alpha Wire 5857 VI005 Violet 18AWG 19/30 TYPE E Hu Wire Teflon (100 ft)
Alpha Wire 5857 VI005 Violet 18AWG 19/30 TYPE E Hu Wire Teflon (100 ft)
Extended range
Order code: 01-5417
MPN: 5857 VI005

Available to back orderPlease contact us for lead time
1+ £77.77
3+ £75.28
5+ £74.85
10+ £74.45
Price per unit Ex VAT
Violet 0.81Kg 18AWG 1.38mm² 1 19/30 Polytetrafluoroethylene (PTFE) 30.5m Hook Up Wire 1.75mm 0.069 2In PTFE -60 to 200° UNSHIELDED No CSA, UL 19/30 600 2.75In

Trustpilot