Alpha Wire 5854 24AWG Hook Up Wire 600V PTFE 30.5m

Alpha Wire Brand: Alpha Wire

A range of 24AWG hook-up wire with stranded copper conductor and PTFE insulation. The wire has excellent uniformity and a low-fray design for easy handling, stripping, and termination. Suitable for a wide range of applications.

  • Available in a range of colours
  • Voltage rating 600V
  • Chemically inert
  • Excellent chemical and solvent resistance
  • UL, CSA and Mil-Spec compliance
  • Temperature range -60°C to +105°C
  • Available in lengths of 30.5m
Description Image Product Buy Pricing (Ex VAT) Colour AWG Conductor Cross Section Number of Cores Conductor Stranding Insulation Material Length Cable Diameter Diameter (in) Height Material Operating Temperature Shielding Sold by Metre Standards Stranding Voltage Weight Width
Alpha Wire 5854 WH005 White 24AWG 19/36 TYPE E Hu Wire Teflon (100 ft)
Alpha Wire 5854 WH005 White 24AWG 19/36 TYPE E Hu Wire Teflon (100 ft)
Extended range
Order code: 01-5378
MPN: 5854 WH005

Available to back orderPlease contact us for lead time
1+ £47.51
3+ £46.00
5+ £45.75
10+ £45.50
Price per unit Ex VAT
White 24AWG 0.88mm² 1 19/36 Polytetrafluoroethylene (PTFE) 30.5m 1.12mm 0.044 1In PTFE -60 to 200° UNSHIELDED No CSA, UL 19/36 600 0.5Kg 2.75In
Alpha Wire 5854 RD005 Red 24AWG 19/36 TYPE E Hu Wire Teflon (100 ft)
Alpha Wire 5854 RD005 Red 24AWG 19/36 TYPE E Hu Wire Teflon (100 ft)
Standard range
Order code: 01-5380
MPN: 5854 RD005

Despatched same day - 1 in stockAdditional 2 due on 06/11/2026
1+ £55.07
3+ £53.53
5+ £52.94
10+ £52.34
Price per unit Ex VAT
Red 24AWG 0.88mm² 1 19/36 Polytetrafluoroethylene (PTFE) 30.5m 1.12mm 0.044 1In PTFE -60 to 200° UNSHIELDED No CSA, UL 19/36 600 0.5Kg 2.75In
Alpha Wire 5854 BL005 Blue 24AWG 19/36 TYPE E Hu Wire Teflon (100 ft)
Alpha Wire 5854 BL005 Blue 24AWG 19/36 TYPE E Hu Wire Teflon (100 ft)
Extended range
Order code: 01-5383
MPN: 5854 BL005

Available to back orderPlease contact us for lead time
1+ £40.73
3+ £39.41
5+ £39.21
10+ £39.00
Price per unit Ex VAT
Blue 24AWG 0.88mm² 1 19/36 Polytetrafluoroethylene (PTFE) 30.5m 1.12mm 0.044 1In PTFE -60 to 200° UNSHIELDED No CSA, UL 19/36 600 0.5Kg 2.75In

Trustpilot