Alpha Wire 3047 Hook-up Wire 30AWG

Alpha Wire Brand: Alpha Wire

This PVC-insulated hook-up wire from Alpha Wire is part of a wide range suitable for a large number of applications from the internal wiring of electronic components to off-road construction equipment.

  • Available in a range of insulation colours
  • Wire size 30AWG
  • Conductor stranding 7/38
  • Cable diameter 1.12mm
  • Voltage rating 300V
  • Tinned copper conductor material
  • Temperature range -40°C to +105°C
  • CSA, UL standards
  • Insulation thickness 0.41mm
  • Supplied on reel of 30.5m (100ft)
Description Image Product Buy Pricing (Ex VAT) Colour AWG Conductor Cross Section Number of Cores Conductor Stranding Insulation Material Length Type Cable Diameter Diameter (in) Height Material Operating Temperature Shielding Sold by Metre Standards Stranding Voltage Weight Width
Alpha Wire 3047 BK005 Hook up Wire Black 0.05mm 30AWG (100ft reel)
Alpha Wire 3047 BK005 Hook up Wire Black 0.05mm 30AWG (100ft reel)
Extended range
Order code: 02-1180
MPN: 3047 BK005

Despatched same day - 2 in stockAdditional quantity lead time 14 days
1+ £14.42
Price per unit Ex VAT
Black 30AWG 0.05mm² 1 7/38AWG PVC 30.5m Hook Up Wire 1.117mm 0.044 1In PVC -40 to 105° UNSHIELDED No CSA, UL 7/38 300 0.3Kg 2.75In
Alpha Wire 3047 WH005 Hook up Wire White 0.05mm 30AWG (100ft reel)
Alpha Wire 3047 WH005 Hook up Wire White 0.05mm 30AWG (100ft reel)
Extended range
Order code: 02-1186
MPN: 3047 WH005

Available to back orderBack order, lead time 10 weeks
1+ £14.25
Price per unit Ex VAT
White 30AWG 0.05mm² 1 7/38AWG PVC 30.5m Hook Up Wire 1.117mm 0.044 1In PVC -40 to 105° UNSHIELDED No CSA, UL 7/38 300 0.3Kg 2.75In

Trustpilot