Alpha Wire 2466C SL001 Data Transmission Cable 22AWG 2 Pair (305m Reel)

MPN
2466C SL001
Brand
Alpha Wire
Order Code
01-5453
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £348.99
10+ £348.35
100+ £347.28
500+ £345.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

This high quality grey 22AWG shielded data transmission cable from Alpha Wire has two twisted pairs and is suitable for audio, pulse, or RF signal transmissions, computer or electronic peripheral interconnectors where high levels of noise interference are anticipated.


  • 4 Cores
  • 7/30 Conductor Stranding
  • Cable diameter 4.1mm
  • Tinned copper conductors
  • PVC sleeve
  • Voltage rating 300V
  • UL, CSA approved
  • Temperature range -20°C to +80°C
  • Twisted conductors wrapped in aluminised polyester tape
  • Equivalent to Belden 8723
  • Supplied on reels of 305m

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Grey
Number of Cores 4
Conductor Cross Section 0.2mm²
AWG 22 AWG
Conductor Stranding 7/30
Insulation Material Polypropylene (PP)
Length 305m
Cable Diameter 4.1mm
Cores 2
Diameter (in) 0.17
Height 6In
Material PVC
Operating Temperature -20 to 75°
Shielding UNSHIELDED
Sold by Metre No
Stranding 7/30
Voltage 300
Weight 18.774Kg
Width 12In

Reviews

Be the first to submit a review

Trustpilot