Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Alpha Wire 2404C SL001 Data Transmission Cable 22AWG 4 Core (305m Reel)

Alpha Wire 2404C SL001 Data Transmission Cable 22AWG 4 Core (305m Reel)

Order Code:  

01-5440

  Copy to clipboard
Brand: Alpha Wire  Copy to clipboard MPN: 2404C SL001  Copy to clipboard
 Report an error

Discontinued

This 22AWG grey-sleeved data transmission cable from Alpha Wire has 4 cores with stranded tinned copper conductors.


  • Insulated with polythene wrapped in an aluminised tape
  • 22AWG wire size
  • 7/30 conductor stranding
  • 5.1mm cable diameter
  • Tinned copper conductor material
  • Polyethylene insulation material
  • PVC jacket material
  • 0.5mm jacket thickness
  • 300V voltage rating
  • UL, CSA approved
  • -20°C to +60°C temperature range
  • 0.41mm insulation thickness
  • Supplied on reels of 305m
  • Manufacturer's part 2404C SL001

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


No. of Cores 4
Conductor Cross-section 0.41mm²
Colour Grey
Cable Diameter 5.1mm
Insulation Material PVC
Length 305m
Sold by Metre No

Reviews


Be the first to submit a review