Alpha Wire 20AWG Stranded EcoWire Hook-Up Wire 30.5m

Alpha Wire Brand: Alpha Wire

A series of 20AWG hook-up wires that are part of the EcoWire family of fully recyclable wire. The wire features increased performance due to its unique modified polyphenylene ether (mPPE) thermoplastic insulation which contains no halogens, phthalates or heavy metals, allowing it to help meet WEEE requirements. Additional features such as better dielectric strength, wide temperature range that meets VW-1 and low specific gravity make this wire suitable for a wide range of applications.

Rapid is delighted to announce a sourcing service for customers. We can offer access to the complete Alpha Wire catalogue - so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times. Find out more by visiting www.rapidonline.com/brands/alpha-wire

  • Available in black, red, white, blue, dark blue, green, brown, yellow, orange, slate, violet, green/yellow
  • Convenient put-ups as short of 100 feet
  • Smaller and lighter than PVC counterparts
  • Up to 45% smaller diameter
  • Up to 40% lighter in weight
  • Excellent abrasion resistance and far superior to PVC
  • Oil resistant to Oil Res. 1
  • Solid hook-up wire available (order code 01-5110 for more details)
  • Supplied on reels of 30.5m
Description Image Product Buy Pricing (Ex VAT) Colour AWG Conductor Cross Section Number of Cores Conductor Stranding Insulation Material Length Cable Diameter Diameter (in) Material Operating Temperature Shielding Sold by Metre Standards Stranding Voltage Weight
Alpha Wire 6714 BK005 Eco Wire 20AWG Black (30.5m Reel)
Alpha Wire 6714 BK005 Eco Wire 20AWG Black (30.5m Reel)
Standard range
Order code: 01-5176
MPN: 6714 BK005

Despatched same day - 7 in stockAdditional quantity lead time 14 days
1+ £29.71
3+ £29.30
5+ £29.06
10+ £28.46
Price per unit Ex VAT
Black 20AWG 1.1mm² 1 10/30AWG Modified polyphenylether 30.5m 1.4mm 0.055 MPPE -40 to 105° UNSHIELDED No CSA, UL 10/30 600 0.5Kg
Alpha Wire 6714 RD005 Eco Wire 20AWG Red (30.5m Reel)
Alpha Wire 6714 RD005 Eco Wire 20AWG Red (30.5m Reel)
Standard range
Order code: 01-5177
MPN: 6714 RD005

Out of stock5 due on 25/11/2026
1+ £29.71
10+ £27.46
100+ £24.05
500+ £20.38
Price per unit Ex VAT
Red 20AWG 1.1mm² 1 10/30AWG Modified polyphenylether 30.5m 1.4mm 0.055 MPPE -40 to 105° UNSHIELDED No CSA, UL 10/30 600 0.5Kg
Alpha Wire 6714 WH005 Eco Wire 20AWG White (30.5m Reel)
Alpha Wire 6714 WH005 Eco Wire 20AWG White (30.5m Reel)
Standard range
Order code: 01-5178
MPN: 6714 WH005

Despatched same day - 1 in stockAdditional quantity lead time 8 weeks
1+ £23.96
3+ £20.55
5+ £18.30
10+ £15.98
Price per unit Ex VAT
White 20AWG 1.1mm² 1 10/30AWG Modified polyphenylether 30.5m 1.4mm 0.055 MPPE -40 to 105° UNSHIELDED No CSA, UL 10/30 600 0.5Kg
Alpha Wire 6714 BL005 Eco Wire 20AWG Blue (30.5m Reel)
Alpha Wire 6714 BL005 Eco Wire 20AWG Blue (30.5m Reel)
Standard range
Order code: 01-5179
MPN: 6714 BL005

Despatched same day - 4 in stockAdditional quantity lead time 9 weeks
1+ £21.72
Price per unit Ex VAT
Blue 20AWG 1.1mm² 1 10/30AWG Modified polyphenylether 30.5m 1.4mm 0.055 MPPE -40 to 105° UNSHIELDED No CSA, UL 10/30 600 0.5Kg
Alpha Wire 6714 YL005 Eco Wire 20AWG Yellow (30.5m Reel)
Alpha Wire 6714 YL005 Eco Wire 20AWG Yellow (30.5m Reel)
Standard range
Order code: 01-5186
MPN: 6714 YL005

Despatched same day - 1 in stockAdditional quantity lead time 9 weeks
1+ £29.71
3+ £29.30
5+ £29.04
10+ £28.71
Price per unit Ex VAT
Green/yellow 20AWG 1.1mm² 1 10/30AWG Modified polyphenylether 30.5m 1.4mm 0.055 MPPE -40 to 105° UNSHIELDED No CSA, UL 10/30 600 0.5Kg
Alpha Wire 6714 SL005 Eco Wire 20AWG Slate (30.5m Reel)
Alpha Wire 6714 SL005 Eco Wire 20AWG Slate (30.5m Reel)
Extended range
Order code: 01-5184
MPN: 6714 SL005

Despatched same day - 2 in stockBack-order availability date - 06/12/2026
1+ £18.55
3+ £17.73
5+ £16.96
10+ £15.98
Price per unit Ex VAT
Grey 20AWG 1.1mm² 1 10/30AWG Modified polyphenylether 30.5m 1.4mm 0.055 MPPE -40 to 105° UNSHIELDED No CSA, UL 10/30 600 0.5Kg

Trustpilot