Alpha Wire 16AWG Stranded EcoWire Hook-Up Wire 30.5m

Alpha Wire Brand: Alpha Wire

A series of 16AWG hook-up wires that are part of the EcoWire family of fully recyclable wire. The wire features increased performance due to its unique modified polyphenylene ether (mPPE) thermoplastic insulation which is non-halogenated and contains heavy metal pigments, allowing it to help meet WEE requirements. Additional features such as better dielectric strength, wide temperature range that meets VW-1 and low specific gravity make this wire suitable for a wide range of applications.

Rapid is delighted to announce a sourcing service for customers. We can offer access to the complete Alpha Wire catalogue - so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times. Find out more by visiting www.rapidonline.com/brands/alpha-wire

  • Available in black, red, white, blue, dark blue, green, brown, yellow, orange, slate, violet, green/yellow
  • Convenient put-ups as short of 100 feet
  • Smaller and lighter than PVC counterparts
  • Up to 45% smaller diameter
  • Up to 40% lighter in weight
  • Excellent abrasion resistance and far superior to PVC
  • Oil resistant to Oil Res. 1
  • Solid hook-up wire available (order code 01-5110 for more details)
  • Supplied on reels of 30.5m
Description Image Product Buy Pricing (Ex VAT) Colour Conductor Stranding Insulation Material AWG Conductor Cross Section Number of Cores Length Cable Diameter Diameter (in) Material Operating Temperature Shielding Sold by Metre Standards Stranding Voltage Weight
Alpha Wire 6716 BK005 Eco Wire 16AWG Black (30.5m Reel)
Alpha Wire 6716 BK005 Eco Wire 16AWG Black (30.5m Reel)
Standard range
Order code: 01-5198
MPN: 6716 BK005

Despatched same day - 4 in stockAdditional 10 due on 07/12/2026
1+ £33.03
10+ £30.96
100+ £27.75
500+ £24.21
Price per unit Ex VAT
Black 26/30AWG Modified polyphenylether 16AWG 1.63mm² 1 30.5m 2.06mm 0.081 MPPE -40 to 105° UNSHIELDED No CSA, UL 26/30 600 1.5Kg
Alpha Wire 6716 RD005 Eco Wire 16AWG Red (30.5m Reel)
Alpha Wire 6716 RD005 Eco Wire 16AWG Red (30.5m Reel)
Standard range
Order code: 01-5199
MPN: 6716 RD005

Despatched same day - 7 in stockContact us for additional availability
1+ £37.03
3+ £36.66
5+ £36.30
10+ £35.57
Price per unit Ex VAT
Red 26/30AWG Modified polyphenylether 16AWG 1.63mm² 1 30.5m 2.06mm 0.081 MPPE -40 to 105° UNSHIELDED No CSA, UL 26/30 600 1.5Kg
Alpha Wire 6716 BL005 Eco Wire 16AWG Blue (30.5m Reel)
Alpha Wire 6716 BL005 Eco Wire 16AWG Blue (30.5m Reel)
Standard range
Order code: 01-5269
MPN: 6716 BL005

Despatched same day - 3 in stockAdditional quantity lead time 14 days
1+ £31.88
3+ £29.23
5+ £27.88
10+ £27.30
Price per unit Ex VAT
Blue 26/30 Polyphenyl ether 16AWG 1.63mm² 1 30.5m 2.06mm 0.081 MPPE -40 to 105° UNSHIELDED No CSA, UL 26/30 600 1.5Kg
Alpha Wire 6716 BR005 Eco Wire 16AWG Brown (30.5m Reel)
Alpha Wire 6716 BR005 Eco Wire 16AWG Brown (30.5m Reel)
Standard range
Order code: 01-5203
MPN: 6716 BR005

Despatched same day - 49 in stockAdditional quantity lead time 14 days
1+ £35.25
3+ £34.91
5+ £34.57
10+ £33.85
Price per unit Ex VAT
Brown 26/30AWG Modified polyphenylether 16AWG 1.63mm² 1 30.5m 2.06mm 0.081 MPPE -40 to 105° UNSHIELDED No CSA, UL 26/30 600 1.5Kg
Alpha Wire 6716 SL005 Eco Wire 16AWG Slate (30.5m Reel)
Alpha Wire 6716 SL005 Eco Wire 16AWG Slate (30.5m Reel)
Extended range
Order code: 01-5206
MPN: 6716 SL005

Despatched same day - 3 in stockBack-order availability date - 12/01/2027
1+ £24.21
Price per unit Ex VAT
Grey 26/30AWG Modified polyphenylether 16AWG 1.63mm² 1 30.5m 2.06mm 0.081 MPPE -40 to 105° UNSHIELDED No CSA, UL 26/30 600 1.5Kg
Alpha Wire 6716 GY005 Eco Wire 16AWG Green/Yellow (30.5m Reel)
Alpha Wire 6716 GY005 Eco Wire 16AWG Green/Yellow (30.5m Reel)
Standard range
Order code: 01-5208
MPN: 6716 GY005

Despatched same day - 2 in stockAdditional quantity lead time 14 days
1+ £63.32
10+ £58.55
100+ £51.28
500+ £43.44
Price per unit Ex VAT
Green/yellow 26/30AWG Modified polyphenylether 16AWG 1.63mm² 1 30.5m 2.06mm 0.081 MPPE -40 to 105° UNSHIELDED No CSA, UL 26/30 600 1.5Kg

Trustpilot