Alpha Wire 1230 SV005 Flat Wire Braided Sleeving 4.75mm (100ft reel)

Alpha Wire 1230 SV005 Flat Wire Braided Sleeving 4.75mm (100ft reel)

Order Code:

02-1157

Brand: Alpha Wire MPN: 1230 SV005

Discontinued


This FIT flat wire braided sleeving from Alpha Wire provides excellent EMI protection and generous expansion for flexibility during installation of cables and wiring. It is ideal for medical, catering and semiconductor applications.


  • Tin-plated copper sleeving
  • Maximum diameter 4.75mm
  • Supplied on reels of 100ft
  • Manufacturer's part 1230 SV005

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Sleeve Diameter 4.75mm
Colour Silver
Length 30.5m
Material Tinned Copper
Type Braided Sleeving
Operating Temperature
Weight 1.1Kg

Trustpilot