Alpha Robotics Speedybot Pro Autonomous Delivery Robot

MPN
Speedybot Pro
Order Code
76-4391
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16600.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/12/2026

The Alpha Robotics Speedybot Pro is an autonomous delivery robot designed to support internal logistics across business and service environments, including offices, factories, healthcare facilities and multi-site operations. It can create maps, use lifts independently, avoid obstacles, and recharge automatically.

Speedybot enables efficient movement of items between locations, supporting tasks such as transporting parts within production areas, delivering mail or documents between departments, and distributing internal supplies. Its autonomous navigation allows it to operate across multiple floors and complex indoor layouts without manual intervention.

In healthcare environments, the system can be used to move items such as medical supplies, equipment and general consumables between wards, departments or storage areas, helping to streamline internal workflows and reduce manual handling requirements.

For operational workflows, Speedybot supports both delivery and collection tasks, enabling closed-loop logistics between teams. This includes the movement of tools, components, documents and returned items to support day-to-day operations more efficiently.


  • Autonomous navigation with intelligent map creation
  • Independent elevator operation and obstacle avoidance
  • Automatic charging and call functionality
  • Internal transport of parts, documents and supplies
  • Suitable for offices, factories, healthcare and multi-floor facilities
  • Delivery and collection workflows to support closed-loop logistics
  • Guided navigation to work areas and service locations
Weight 65kg
Speed 4mph
Positioning Accuracy ±50mm
Run Time 8 Hours
Charge Time 3 Hours
Dimensions L x W x H 710 x 560 x 715mm
Manufacturers Warranty 1 Year
Carrying Capacity 60kg
Compartment Volume 100L

Reviews

Be the first to submit a review

Trustpilot