Alpha Robotics Speedybot Hotel Delivery Robot

MPN
Speedybot Hotel
Order Code
76-4390
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6225.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/12/2026

The Alpha Robotics Speedybot Hotel is a hotel delivery robot designed to support guests, item delivery and collection tasks within hotel environments. It can intelligently create maps, ride lifts autonomously, avoid obstacles, and recharge automatically.

Speedybot can provide guidance for guests, leading them to locations such as meeting rooms, bathrooms and lift entrances. During the journey, it can also introduce hotel information to customers.

In addition to guidance functions, the robot can be used to promote and to introduce hotel event information. For hotel service applications, Speedybot can deliver small items to guest rooms, including slippers, toothbrushes, chargers, and bottled water. It can also collect items such as dry cleaning and towels from guests.


  • Intelligent map creation for autonomous operation within hotel environments.
  • Autonomous lift use and obstacle avoidance.
  • Automatic go to base charging.
  • Guest consultation and guidance to rooms, bathrooms and lifts.
  • Hotel information and event promotion capability during guided interactions.
  • Delivery of items such as slippers, chargers, toothbrushes, and bottled water.
  • Collection of guest items including dry cleaning and towels.
Weight 59kg
Speed 0~2.0m/s
Positioning Accuracy ±50mm
Run Time 10 Hours
Charge Time 3 Hours
Dimensions L x W x H 510 x 430 x 1060mm
Manufacturers Warranty 1 Year

Reviews

Be the first to submit a review

Trustpilot