Alpha Robotics Oxbot F150 Autonomous Factory Robot

MPN
F150
Order Code
76-4393
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6225.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/12/2026

The Alpha Robotics Oxbot F150 autonomous mobile robot (AMR) is designed to optimise factory and warehouse logistics through efficient, automated material handling.

Engineered for intralogistics and smart factory environments, this industrial mobile robot combines advanced LiDAR SLAM navigation with real‑time obstacle avoidance to deliver precise, reliable point‑to‑point transport. Its compact, autonomous platform enables safe operation alongside personnel while supporting continuous workflow automation.

Ideal for manufacturing, warehousing and distribution applications, the F150 AMR helps reduce manual handling, improve operational efficiency and enhance productivity across modern industrial environments.


  • Autonomous mobile robot (AMR) for factory and warehouse automation
  • Advanced LiDAR SLAM navigation for precise positioning and route planning
  • Real‑time obstacle avoidance for safe operation in dynamic environments
  • Designed for intralogistics, material handling and industrial transport applications
  • Supports continuous autonomous operation to improve workflow efficiency
  • Compact mobile platform suited to smart factory and warehouse environments
  • Suitable for offices, labs, warehouses, and light industrial.
Weight 45kg
Speed 0~2.0m/s
Positioning Accuracy ±50mm
Run Time 16 Hours
Charge Time 3 Hours
Dimensions L x W x H 600 x 430 x 1360mm
Manufacturers Warranty 1 Year
Carrying Capacity 150kg

Reviews

Be the first to submit a review

Trustpilot