Alpha Robotics Amy Hospitality Delivery Robot

MPN
Amy Delivery
Order Code
76-4389
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8126.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/09/2026

The Alpha Robotics Amy is a delivery robot developed for use in catering and hospitality environments, including restaurants, cafés, bars and similar service settings. It is designed to support front-of-house operations by automating food delivery, reception and plate return processes.

Amy can perform multiple service functions, including welcoming guests, delivering meals to designated tables and guiding the return of used dishes. This helps reduce manual workload, improve service efficiency and support consistent operation in busy environments.

Amy is equipped with a high-precision LiDAR sensor to enable accurate navigation within indoor spaces. It can detect and respond to real-time environmental changes, avoid obstacles and follow planned routes to deliver items to specified locations.

The multi-tray configuration allows the robot to carry multiple items at once, supporting efficient service across different catering scenarios. It can be used for both food delivery and plate collection, enabling continuous workflow within service areas.

For extended operation, Amy includes a high-capacity lithium battery capable of supporting up to approximately 8 hours of use. It also supports automatic return-to-charge functionality, allowing the robot to return to its charging station as required.


  • Designed for automated food delivery, plate return and guest reception in hospitality settings
  • High-precision LiDAR navigation for accurate indoor positioning
  • Real-time obstacle detection and avoidance for safe operation
  • Multi-tray configuration supports efficient multi-item delivery
  • Automatic return to charge function with up to 8 hours operating time
  • Suitable for restaurants, cafés, bars and other catering environments
Weight 45kg
Speed 0 ~1.5m/s
Positioning Accuracy ±50mm
Run Time 8 Hours
Charge Time 3 Hours
Dimensions L x W x H 780 x 560 x 1500mm
Manufacturers Warranty 1 Year

Reviews

Be the first to submit a review

Trustpilot