Alpha Robotics Alice AI Service Robot

MPN
Alice
Order Code
76-4386
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
Qty Unit Price (Ex VAT)
1+ £12450.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/12/2026

The Alpha Robotics Alice is an AI-powered service robot designed for use in public-facing environments, including retail, hospitality, healthcare, and education. It supports automated reception, guidance and customer interaction functions to improve service efficiency and user engagement.

Alice has integrated multi-directional human body sensing and facial recognition to identify and respond to users. Voice interaction capability enables natural communication, supporting enquiries, information delivery and guided assistance without the need for manual input.

Equipped with LiDAR navigation, Alice can navigate complex indoor environments with autonomous positioning. The system uses obstacle avoidance algorithms to detect and respond to real-time changes, allowing it to plan routes, avoid obstructions and guide users accurately to target locations. A built-in high-definition touchscreen provides an interactive interface for content delivery. This can be used for advertising, video playback, product information access and map based navigation, enabling both service and promotional applications within a single platform.

Alice also supports open SDK and API access, allowing integration and custom development to suit specific use cases. This enables functionality to be adapted for different operational requirements and deployment environments.

Designed for deployment across a wide range of service scenarios, Alice provides a flexible solution for organisations looking to automate reception, and enhance customer engagement.


  • Multi-directional human sensing with facial recognition for user interaction
  • Voice interaction enables enquiries, guidance and information delivery
  • Autonomous navigation and obstacle avoidance algorithms
  • High definition touchscreen for advertising, video and information display
  • Open SDK and API support for custom development and integration
  • Suitable for deployment in retail, hospitality, education, healthcare and public environments
Weight 45kg
Speed 0 ~1.2m/s
Positioning Accuracy ±50mm
Run Time 10 Hours
Charge Time 4 Hours
Dimensions L x W x H 580 x 550 x 1500mm
Manufacturers Warranty 1 Year

Reviews

Be the first to submit a review

Trustpilot