Alpenföhn 84000000212 Panorama 2 CPU cooler 92mm fan Intel 1700 AMD AM4 AM5

MPN
84000000212
Brand
Alpenföhn
EAN-13
4250280314540
Order Code
18-6390
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £49.10 £41.73
10+ £40.84
100+ £40.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Alpenföhn 84000000212 offers the Alpenföhn Panorama 2 CPU cooler, which is equipped with a 92mm fan designed for efficient processor cooling in both Intel and AMD systems, specifically supporting Intel 1700 and AMD AM4/AM5 sockets. This robust CPU cooler efficiently dissipates heat to maintain optimal processor performance and longevity, thanks to its precision-engineered aluminium and copper heatpipe construction. Its compact form factor renders it suitable for small form factor builds where space constraints require effective cooling solutions. Engineered for use in various computing environments, it supports applications from everyday computing tasks in personal desktops to more demanding processes in professional workstations, ensuring reliable thermal management under varying loads.
Type CPU cooler + fan
RPM 500U/min
Air Discharge 80.3m³/h
Connection 4-pin PWM
Depth 93.5mm
Height 47mm
Weight 350g
Width 94m

Reviews

Be the first to submit a review

Trustpilot