Alpenföhn 84000000211 Brocken 4 Max CPU cooler + fan for Intel® 1700/2066

MPN
84000000211
Brand
Alpenföhn
EAN-13
4250280312751
Order Code
18-6389
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £104.16 £88.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Alpenföhn 84000000211, known as the Brocken 4 Max, is a sophisticated CPU cooler combined with a high-performance fan, designed for processor cooling applications compatible with Intel® 1700 and 2066 sockets. This product delivers efficient thermal management for demanding computing environments, featuring advanced heat dissipation technology that ensures optimal performance under high thermal loads. Engineered for precision, the Brocken 4 Max integrates seamlessly into custom and high-end PC builds, making it an ideal choice for systems where reliability and thermal control are paramount. Its robust design not only supports extended operational life but also aids in maintaining overall system stability by effectively mitigating the risks associated with overheating in complex processing tasks.
Type CPU cooler + fan
Dimensions 120 x 120 mm
RPM 400U/min
Air Discharge 94m³/h
Connection 4-pin PWM
Depth 158mm
Height 129mm
Noise emission 20.1 dBa - 30 dBa
Noise emission (max.) 22.8dBa
Weight 1263g
Width 127mm

Reviews

Be the first to submit a review

Trustpilot