Alpenföhn 84000000163 Wing Boost 3 ARGB fan Black 120x120x25mm LED lighting

Order Code:

18-6384

Brand: Alpenföhn MPN: 84000000163 EAN-13: 4250280386714
Qty Unit Price (Ex VAT)
1+ £72.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Alpenföhn 84000000163 is to the Wing Boost 3 ARGB High Speed PWM fan, measuring 120x120x25mm, designed to enhance cooling systems in computer enclosures through efficient ventilation. This black PC fan provides advanced cooling performance with addressable RGB LED lighting, which can be synchronised with other components to create a cohesive visual aesthetic. Its PWM (Pulse Width Modulation) control allows for variable speed adjustments to optimise airflow and reduce noise, making it suitable for both high-performance and silent computing environments. Commonly used in computer builds, the Wing Boost 3 ARGB serves as a reliable component for maintaining optimal thermal conditions, particularly in gaming or workstation PCs where heat management is critical. Its robust construction and adaptability make it a preferred choice for engineers and system builders looking to ensure consistent and efficient cooling.
Type PC fan
Fan Size 120mm
Colour Black
Air Discharge 132.4l/h
Connection 4-pin PWM
Content 3
Depth 25mm
Dimensions (W x H x D) 120 x 120 x 25 mm
Height 120mm
Noise emission 30.1 dBa - 40 dBa
Noise emission (max.) 36.8dBa
Rotational speed (max.) 2200U/min
Rotational Speed (min.) 700U/min
Type of bearing Fluid dynamic bearing
Weight 700g
Width 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot