Alpenföhn 84000000146 Ben Nevis Advanced CPU cooler fan Intel AMD compatible

MPN
84000000146
Brand
Alpenföhn
EAN-13
4250280355314
Order Code
18-6380
Country of Origin
China
View Full Product Range (4)

Discontinued


Alpenföhn 84000000146 Ben Nevis Advanced is designed as a versatile CPU cooler compatible with both Intel and AMD processors, making it ideal for various engineering applications. The cooler supports a wide range of sockets, including Intel's Socket 2066, 2011, 2011-3, 1156, 1155, 1151, and 1150, as well as AMD sockets AM4, AM3+, AM3, AM2+, AM2, and FM1. Constructed by Alpenföhn - EKL, the Ben Nevis Advanced utilises a tower heatsink design with a high-performance fan, optimised to provide efficient thermal management and ensure reliable CPU operation during intensive computational tasks. As a significant component for thermal regulation, this cooler offers engineers robust processor cooling solutions for both gaming and computational workstations, reducing thermal stress and enhancing system stability.
Type CPU cooler + fan
Dimensions 130 x 130 mm
Bearing Type Hydraulic bearing
RPM 500U/min
Air Discharge 95.4l/h
Connection 4-pin PWM
Depth 74mm
Heatsink Material Copper tin plated (ASTM B-152)
Height 157mm
Noise emission 20.1 dB - 30 dB
Noise emission (max.) 25.8dB
Weight 630g
Width 130mm

Trustpilot