Alpen800230100 Universal 30-Piece Drill Bit Set Heat-Resistant Versatile

Image Representative of Range

Alpen800230100 Universal 30-Piece Drill Bit Set Heat-Resistant Versatile

MPN
800230100
Brand
Alpen
EAN-13
9002740194088
Order Code
11-2463
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £41.00 £34.85
10+ £33.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Alpen 800230100 is a 30-piece universal drill bit set ideal for diverse drilling needs. It includes wood, masonry, and metal drill bits, providing versatility for various materials. This drill bit set is suitable for both professional and DIY applications.
Type Universal drill bit set
Diameter Various
DIN Standard DIN 338
Material HSS
Tensile strength (max.) 850 N/mm²
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot