Alpen 92101000100 HSS-E 10 mm Twist Drill Bit 5% Cobalt Alloy 89 mm

Image Representative of Range

Alpen 92101000100 HSS-E 10 mm Twist Drill Bit 5% Cobalt Alloy 89 mm

MPN
92101000100
Brand
Alpen
EAN-13
9002740158110
Order Code
11-2502
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £12.43 £10.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Alpen 92101000100 HSS-E metal twist drill bit is manufactured by Alpen and features a 10 mm diameter, 89 mm total length, and is made from cobalt as per DIN 1897 standards with a cylinder shank. This high-performance twist drill bit is designed for machining metal, steel, and sheet metal. Ideal for precision drilling tasks, it excels in providing reliable and efficient drilling performance in professional applications.
Type Metal twist drill bit
Diameter 10mm
Cutting Length 43mm
Overall Length 89mm
DIN Standard DIN 1897
Material cobalt
Tensile strength (max.) 1300 N/mm²
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot