Alpen 92100420100 HSS-E Drill Bit 4.2mm 55mm Cobalt DIN1897 1 piece

Image Representative of Range

Alpen 92100420100 HSS-E Drill Bit 4.2mm 55mm Cobalt DIN1897 1 piece

MPN
92100420100
Brand
Alpen
EAN-13
9002740157977
Order Code
11-2483
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £5.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Alpen 92100420100 is an HSS-E metal twist drill bit designed for precision machining tasks. With a 4.2 mm diameter and a total length of 55 mm, it is crafted from cobalt and meets DIN 1897 standards, featuring a cylinder shank. This drill bit is ideal for use in steel, sheet metal, and other metalwork applications.
Type Metal twist drill bit
Diameter 4.2mm
Cutting Length 22mm
Overall Length 55mm
DIN Standard DIN 1897
Material cobalt
Tensile strength (max.) 1300 N/mm²
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot