Alpen 92100350100 HSS-E Metal Twist Drill Bit 3.5mm 52mm Cobalt DIN1897

Image Representative of Range

Alpen 92100350100 HSS-E Metal Twist Drill Bit 3.5mm 52mm Cobalt DIN1897

MPN
92100350100
Brand
Alpen
EAN-13
9002740157946
Order Code
11-2479
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £3.12
10+ £2.92
50+ £2.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The Alpen 92100350100 is an HSS-E metal twist drill bit with a 3.5 mm diameter and a total length of 52 mm, made from cobalt. It features a DIN 1897 standard with a cylinder shank, designed for efficient machining in steel and sheet metal. This versatile bit is suitable for various applications, including precise metalworking and construction tasks.
Type Metal twist drill bit
Diameter 3.5mm
Cutting Length 20mm
Overall Length 52mm
DIN Standard DIN 1897
Material cobalt
Tensile strength (max.) 1300 N/mm²
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot