Alpen 92100330100 HSS-E Metal Twist Drill Bit 3.3mm DIN1897 5% Cobalt

Image Representative of Range

Alpen 92100330100 HSS-E Metal Twist Drill Bit 3.3mm DIN1897 5% Cobalt

MPN
92100330100
Brand
Alpen
EAN-13
9002741120147
Order Code
11-2477
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £3.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The Alpen 92100330100 HSS-E Metal twist drill bit features a 3.3 mm diameter and a total length of 49 mm with a cobalt-enhanced construction, adhering to the DIN 1897 standard. Manufactured by Alpen, this high-speed steel drill bit is designed for machining various metals, providing durability and precise cutting. It is ideal for use in drilling steel, sheet metal, and other metal materials.
Type Metal twist drill bit
Diameter 3.3mm
Cutting Length 18mm
Overall Length 49mm
DIN Standard DIN 1897
Material cobalt
Tensile strength (max.) 1300 N/mm²
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot