Alpen 92100200100 HSS-E 2mm Drill Bit for Hard Steels 5% Cobalt Alloy

Image Representative of Range

Alpen 92100200100 HSS-E 2mm Drill Bit for Hard Steels 5% Cobalt Alloy

MPN
92100200100
Brand
Alpen
EAN-13
9002740613619
Order Code
11-2471
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Alpen manufactures the 92100200100 HSS-E metal twist drill bit, featuring a 2 mm diameter and a total length of 38 mm with a cobalt composition. Designed according to DIN 1897 standards, this tool is ideal for precise drilling in steel and sheet metal. It is a high-performance machining tool commonly used in various industrial applications.
Type Metal twist drill bit
Diameter 2mm
Cutting Length 12mm
Overall Length 38mm
DIN Standard DIN 1897
Material cobalt
Tensile strength (max.) 1300 N/mm²
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot