Alpen 802311100 HSS Metal Twist Drill Bit Set 19-Piece DIN 338

Image Representative of Range

Alpen 802311100 HSS Metal Twist Drill Bit Set 19-Piece DIN 338

MPN
802311100
Brand
Alpen
EAN-13
9002741123292
Order Code
11-2467
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £22.10
10+ £21.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Alpen 802311100 HSS Metal twist drill bit set is a 19-piece collection designed for precision drilling in materials like steel and sheet metal. Featuring DIN 338 standards and a cylinder shank, this set ensures durability and efficiency in machining tasks. Typical applications include metalworking and use with SDS Plus bits for enhanced performance.
Type Metal twist drill bit set
Diameter Various
DIN Standard DIN 338
Material HSS
Tensile strength (max.) 850 N/mm²
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot