Alpen 783606112100 Burr Carbide Metal Cone Dia12mm Shank 6mm Length 70mm

Alpen 783606112100 Burr Carbide Metal Cone Dia12mm Shank 6mm Length 70mm

Order Code:

11-2461

Brand: Alpen MPN: 783606112100 EAN-13: 9002740790426
  • Country of Origin: Austria
  • View All

Discontinued


The Alpen 783606112100 Burr is a carbide metal cone with a length of 70 mm and a product diameter of 12 mm. Its 6 mm shank diameter makes it suitable for precision work involving metal shaping and smoothing. Designed for professional use, this burr is ideal for detail engraving and deburring tasks in engineering and metalworking settings.
Type Burr
Diameter 6mm
Overall Length 70mm
Material Carbide
Misc Attribute 1 Cone
Misc Attribute 2 SKM

Trustpilot