Alpen 779606110100 Burr Carbide Roller 65 mm for Tough Materials

Image Representative of Range

Alpen 779606110100 Burr Carbide Roller 65 mm for Tough Materials

MPN
779606110100
Brand
Alpen
EAN-13
9002740790297
Order Code
11-2455
Country of Origin
Austria
View Full Product Range (7)

Discontinued


The Alpen 779606110100 Burr Carbide Metal Roller is manufactured by Alpen and features a length of 65 mm with a product size diameter of 10 mm and shank diameter of 6 mm. This durable carbide burr is suitable for precise metalworking tasks and detailed engraving. Typical applications include grinding, deburring, and shaping metal surfaces in industrial settings.
Type Burr
Diameter 6mm
Overall Length 65mm
Material Carbide
Misc Attribute 1 Roller
Misc Attribute 2 WRC

Trustpilot