Alpen 779606106100 Burr Carbide Roller Dia6mm 50mm Shank Tough Materials

Image Representative of Range

Alpen 779606106100 Burr Carbide Roller Dia6mm 50mm Shank Tough Materials

MPN
779606106100
Brand
Alpen
EAN-13
9002740790273
Order Code
11-2453
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Produced by Alpen, this burr carbide metal roller has a length of 50 mm and a diameter of 6 mm, with a shank diameter also measuring 6 mm. Known for its durability, the Alpen 779606106100 is ideal for tasks requiring precision grinding or shaping of metal surfaces. Typical applications include deburring, contouring, and finishing work in metalworking operations.
Type Burr
Diameter 6mm
Overall Length 50mm
Material Carbide
Misc Attribute 1 Roller
Misc Attribute 2 WRC

Reviews

Be the first to submit a review

Trustpilot