Alpen 72901400100 MultiCut Drill Bit 14mm Carbide Multi-purpose 220mm

Image Representative of Range

Alpen 72901400100 MultiCut Drill Bit 14mm Carbide Multi-purpose 220mm

MPN
72901400100
Brand
Alpen
EAN-13
9002740000273
Order Code
11-2443
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £12.78 £10.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by Alpen, this MultiCut drill bit features a 14 mm diameter and a total length of 220 mm. Made of carbide metal, it is designed for multi-purpose use across various materials. Ideal for providing precise drilling in both metal and masonry tasks.
Type Multi-purpose drill bit
Diameter 10mm
Cutting Length 150mm
Overall Length 220mm
Material Carbide metal
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot