Alpen 72901200100 MultiCut Carbide Drill Bit 12mm x 220mm Multi-Purpose

Image Representative of Range

Alpen 72901200100 MultiCut Carbide Drill Bit 12mm x 220mm Multi-Purpose

MPN
72901200100
Brand
Alpen
EAN-13
9002740000266
Order Code
11-2442
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £11.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Alpen MultiCut 72901200100 is a carbide metal multi-purpose drill bit, featuring a 12 mm diameter and a total length of 220 mm. Manufactured by Alpen, this drill bit comes with a cylinder shank for versatile applications. Ideal for universal use, it's suitable for drilling through various materials.
Type Multi-purpose drill bit
Diameter 10mm
Cutting Length 150mm
Overall Length 220mm
Material Carbide metal
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot