Alpen 72900800100 MultiCut 8mm Carbide Drill Bit 200mm Cylinder Shank

Image Representative of Range

Alpen 72900800100 MultiCut 8mm Carbide Drill Bit 200mm Cylinder Shank

MPN
72900800100
Brand
Alpen
EAN-13
9002740000259
Order Code
11-2441
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £8.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Alpen MultiCut 72900800100 carbide metal multi-purpose drill bit, with an 8 mm diameter and a total length of 200 mm, features a durable cylinder shank. Manufactured by Alpen, it is designed for versatile drilling applications across metal and other materials. This universal drill bit is ideal for both professional and DIY projects where multifunctionality is required.
Type Multi-purpose drill bit
Diameter 8mm
Cutting Length 135mm
Overall Length 200mm
Material Carbide metal
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot