Alpen 62301200100 HSS-E Metal Twist Drill Bit 12mm 5% Cobalt DIN 338

Image Representative of Range

Alpen 62301200100 HSS-E Metal Twist Drill Bit 12mm 5% Cobalt DIN 338

MPN
62301200100
Brand
Alpen
EAN-13
9002741119509
Order Code
11-2436
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £25.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Alpen's 62301200100 HSS-E metal twist drill bit features a 12 mm diameter and a total length of 151 mm, made with cobalt for enhanced durability. Conforming to DIN 338 standards, it is ideal for machining applications on steel and sheet metal. The cylinder shank design ensures compatibility with standard drilling equipment.
Type Metal twist drill bit
Diameter 12mm
Cutting Length 101mm
Overall Length 151mm
DIN Standard DIN 338
Material cobalt
Tensile strength (max.) 1300 N/mm²
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot