Alpen 62300500100 Metal Twist Drill Bit 5mm 5% Cobalt Load Resistant

Image Representative of Range

Alpen 62300500100 Metal Twist Drill Bit 5mm 5% Cobalt Load Resistant

MPN
62300500100
Brand
Alpen
EAN-13
9002741119387
Order Code
11-2430
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £4.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Alpen manufactures the 62300500100 HSS-E metal twist drill bit, which has a 5 mm diameter and a total length of 86 mm, crafted with cobalt for enhanced durability. This tool features a cylinder shank and complies with DIN 338 standards, making it suitable for precise machining applications. It's ideal for drilling through metal, steel, and sheet metal efficiently.
Type Metal twist drill bit
Diameter 5mm
Cutting Length 52mm
Overall Length 86mm
DIN Standard DIN 338
Material cobalt
Tensile strength (max.) 1300 N/mm²
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot