Alpen 62300150100 HSS-E 1.5mm Drill Bit 40mm Cobalt High Strength

Image Representative of Range

Alpen 62300150100 HSS-E 1.5mm Drill Bit 40mm Cobalt High Strength

MPN
62300150100
Brand
Alpen
EAN-13
9002741119288
Order Code
11-2413
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £3.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The Alpen 62300150100 HSS-E metal twist drill bit is manufactured by Alpen and features a 1.5 mm diameter with a total length of 40 mm. Made from cobalt and compliant with DIN 338 standards, it is ideal for machining tasks. Typically used for drilling into metal, steel, and sheet metal, it is a versatile tool in any machining toolkit.
Type Metal twist drill bit
Diameter 1.5mm
Cutting Length 18mm
Overall Length 40mm
DIN Standard DIN 338
Material cobalt
Tensile strength (max.) 1300 N/mm²
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot