Alpen 62000500100 Wood Twist Drill Bit 5mm 86mm Heat-Resistant 600°C

Image Representative of Range

Alpen 62000500100 Wood Twist Drill Bit 5mm 86mm Heat-Resistant 600°C

MPN
62000500100
Brand
Alpen
EAN-13
9002740898535
Order Code
11-2403
Country of Origin
Austria
View Full Product Range (7)

Discontinued


Alpen manufactures the 5 mm wood twist drill bit with a total length of 86 mm and a cylinder shank. This drill bit is designed for precision drilling in wood materials. Ideal for use in woodworking projects, it ensures clean and efficient holes.
Type Wood twist drill bit
Diameter 5mm
Length 86mm
Material HSS
Material Suitability Wood
Tool Holder Cylinder shank

Trustpilot