Alpen 62000300100 Wood Drill Bit 3mm Length 61mm Heat Resistant

Image Representative of Range

Alpen 62000300100 Wood Drill Bit 3mm Length 61mm Heat Resistant

MPN
62000300100
Brand
Alpen
EAN-13
9002740989547
Order Code
11-2399
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The Alpen 62000300100 wood twist drill bit has a diameter of 3 mm and a total length of 61 mm, featuring a cylinder shank. Designed for precision woodworking, it is ideal for drilling clean holes in timber. Alpen's reliable craftsmanship ensures durability and performance in various carpentry applications.
Type Wood twist drill bit
Diameter 3mm
Length 61mm
Material HSS
Material Suitability Wood
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot