Alpen 61401200100 HSS Twist Drill Bit 12mm 151mm DIN 338 1 piece

Image Representative of Range

Alpen 61401200100 HSS Twist Drill Bit 12mm 151mm DIN 338 1 piece

MPN
61401200100
Brand
Alpen
EAN-13
9002740201021
Order Code
11-2393
Country of Origin
Austria
View Full Product Range (21)

Discontinued


The Alpen 61401200100 HSS Metal twist drill bit features a 12 mm diameter and a total length of 151 mm, conforming to DIN 338 standards. This high-performance bit is ideal for machining applications in steel and sheet metal. Alpen is renowned for producing durable and precise machining tools suitable for professional use.
Type Metal twist drill bit
Diameter 12mm
Cutting Length 101mm
Overall Length 151mm
DIN Standard DIN 338
Material HSS
Tensile strength (max.) 850 N/mm²
Tool Holder Cylinder shank

Trustpilot