Alpen 61401050100 HSS Twist Drill Bit 10.5mm 133mm Length DIN 338

Image Representative of Range

Alpen 61401050100 HSS Twist Drill Bit 10.5mm 133mm Length DIN 338

MPN
61401050100
Brand
Alpen
EAN-13
9002740200994
Order Code
11-2389
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £4.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Alpen 61401050100 HSS Metal twist drill bit is manufactured by Alpen and features a 10.5 mm diameter with a total length of 133 mm. Designed in compliance with DIN 338, this drill bit has a cylinder shank ideal for precise machining in steel and sheet metal. It is suitable for a variety of metalworking applications, where reliability and precision are required.
Type Metal twist drill bit
Diameter 10.5mm
Cutting Length 87mm
Overall Length 133mm
DIN Standard DIN 338
Material HSS
Tensile strength (max.) 850 N/mm²
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot