Alpen 61401000100 HSS Metal Twist Drill Bit 10mm Long-Life Durability

Image Representative of Range

Alpen 61401000100 HSS Metal Twist Drill Bit 10mm Long-Life Durability

MPN
61401000100
Brand
Alpen
EAN-13
9002740200963
Order Code
11-2387
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The Alpen 61401000100 is an HSS metal twist drill bit with a 10 mm diameter and a total length of 133 mm. Manufactured by Alpen, it features a cylinder shank and adheres to DIN 338 standards. This bit is ideal for machining steel and sheet metal applications.
Type Metal twist drill bit
Diameter 10mm
Cutting Length 87mm
Overall Length 133mm
DIN Standard DIN 338
Material HSS
Tensile strength (max.) 850 N/mm²
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot