Alpen 61400900100 HSS Twist Drill Bit 9mm 125mm DIN 338 Machining Steel

Image Representative of Range

Alpen 61400900100 HSS Twist Drill Bit 9mm 125mm DIN 338 Machining Steel

MPN
61400900100
Brand
Alpen
EAN-13
9002740200949
Order Code
11-2383
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £3.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back order

The Alpen 61400900100 HSS metal twist drill bit features a 9 mm diameter and a total length of 125 mm with a cylinder shank. Manufactured by Alpen, it adheres to DIN 338 standards and is suitable for drilling in metal, steel, and sheet metal. This tool is ideal for machining applications requiring precision and efficiency.
Type Metal twist drill bit
Diameter 9mm
Cutting Length 81mm
Overall Length 125mm
DIN Standard DIN 338
Material HSS
Tensile strength (max.) 850 N/mm²
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot