Alpen 61400800100 HSS Metal Twist Drill Bit 8mm 117mm DIN 338

Image Representative of Range

Alpen 61400800100 HSS Metal Twist Drill Bit 8mm 117mm DIN 338

MPN
61400800100
Brand
Alpen
EAN-13
9002740200925
Order Code
11-2379
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £3.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back order

The Alpen HSS metal twist drill bit, model 61400800100, features an 8 mm diameter with a total length of 117 mm and adheres to DIN 338 standards. This cylinder shank bit is engineered for precision in machining tasks and excels in drilling through metal, including steel and sheet metal. Typically employed in industrial settings, it's a reliable tool for crafting and construction applications.
Type Metal twist drill bit
Diameter 8mm
Cutting Length 75mm
Overall Length 117mm
DIN Standard DIN 338
Material HSS
Tensile strength (max.) 850 N/mm²
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot