Alpen 61400750100 HSS Twist Drill Bit 7.5mm 109mm DIN 338 1 piece

Image Representative of Range

Alpen 61400750100 HSS Twist Drill Bit 7.5mm 109mm DIN 338 1 piece

MPN
61400750100
Brand
Alpen
EAN-13
9002740200901
Order Code
11-2377
Country of Origin
Austria
View Full Product Range (21)

Discontinued


The Alpen 61400750100 is a high-speed steel (HSS) metal twist drill bit with a 7.5 mm diameter and a total length of 109 mm, featuring a cylinder shank compliant with DIN 338 standards. Manufactured by Alpen, this drill bit is designed for precision and durability in machining tasks involving steel and sheet metal. It is typically used in applications requiring reliable performance in metal drilling.
Type Metal twist drill bit
Diameter 7.5mm
Cutting Length 69mm
Overall Length 109mm
DIN Standard DIN 338
Material HSS
Tensile strength (max.) 850 N/mm²
Tool Holder Cylinder shank

Trustpilot