Alpen 61400550100 HSS Twist Drill Bit 5.5mm Alloyed Steel DIN 338 2 pieces

Image Representative of Range

Alpen 61400550100 HSS Twist Drill Bit 5.5mm Alloyed Steel DIN 338 2 pieces

MPN
61400550100
Brand
Alpen
EAN-13
9002740200840
Order Code
11-2371
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.85
10+ £2.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The Alpen 61400550100 is an HSS metal twist drill bit with a 5.5 mm diameter and a total length of 93 mm, featuring a cylinder shank. Manufactured by Alpen, this drill bit conforms to DIN 338 standards, making it suitable for precise machining tasks. Ideal for drilling into steel and sheet metal, it comes in a set of two pieces for versatile applications in metalworking.
Type Metal twist drill bit
Diameter 5.5mm
Cutting Length 57mm
Overall Length 93mm
DIN Standard DIN 338
Material HSS
Tensile strength (max.) 850 N/mm²
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot