Alpen 61400450100 HSS Twist Drill Bit 4.5mm 80mm Long DIN 338 2 pieces

Image Representative of Range

Alpen 61400450100 HSS Twist Drill Bit 4.5mm 80mm Long DIN 338 2 pieces

MPN
61400450100
Brand
Alpen
EAN-13
9002740200819
Order Code
11-2369
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.37
10+ £2.21
50+ £2.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Alpen manufactures the 61400450100 HSS metal twist drill bit with a 4.5 mm diameter and 80 mm total length, featuring a cylinder shank and conforming to DIN 338 standards. This high-speed steel drill bit is ideal for machining applications on steel and sheet metal. It is suitable for precise drilling tasks in both professional and DIY projects.
Type Metal twist drill bit
Diameter 4.5mm
Cutting Length 47mm
Overall Length 80mm
DIN Standard DIN 338
Material HSS
Tensile strength (max.) 850 N/mm²
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot