Alpen 61400400100 HSS Twist Drill Bit 4mm 75mm 2pieces High Stability

Image Representative of Range

Alpen 61400400100 HSS Twist Drill Bit 4mm 75mm 2pieces High Stability

MPN
61400400100
Brand
Alpen
EAN-13
9002740200796
Order Code
11-2367
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.37
10+ £2.21
50+ £2.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The Alpen 61400400100 HSS metal twist drill bit, manufactured by Alpen, features a 4 mm diameter and a total length of 75 mm with a DIN 338 cylinder shank. This steel drill bit is designed for machining tasks, making it suitable for drilling through sheet metal. Ideal for precision in metalworking projects, it comes in a pack of two pieces.
Type Metal twist drill bit
Diameter 4mm
Cutting Length 43mm
Overall Length 75mm
DIN Standard DIN 338
Material HSS
Tensile strength (max.) 850 N/mm²
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot