Alpen 61400100100 HSS Metal Twist Drill Bit 1mm 34mm DIN 338 3 pieces

Image Representative of Range

Alpen 61400100100 HSS Metal Twist Drill Bit 1mm 34mm DIN 338 3 pieces

MPN
61400100100
Brand
Alpen
EAN-13
9002740200680
Order Code
11-2358
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The Alpen 61400100100 is a high-speed steel metal twist drill bit, measuring 1 mm in diameter and 34 mm in total length, conforming to DIN 338 standards. Made by Alpen, it features a cylinder shank and comes in a set of three pieces. This drill bit is typically used for machining tasks such as drilling into metal and sheet metal.
Type Metal twist drill bit
Diameter 1mm
Cutting Length 12mm
Overall Length 34mm
DIN Standard DIN 338
Material HSS
Misc Attribute Met
Tensile strength (max.) 850 N/mm²
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot