Alpen 600093100 Twist Drill Bit Set 8-Piece Heat Resistant Up to 600°C

Image Representative of Range

Alpen 600093100 Twist Drill Bit Set 8-Piece Heat Resistant Up to 600°C

MPN
600093100
Brand
Alpen
EAN-13
9002741142590
Order Code
11-2351
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £39.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Alpen 600093100 Wood twist drill bit set is an 8-piece collection featuring sizes from 3 mm to 10 mm with a cylinder shank. Manufactured by Alpen, these drill bits are designed for precision drilling in wood. Ideal for carpentry and DIY projects, they offer reliability and versatility for efficient woodwork.
Type Wood twist drill bit set
Material HSS
Material Suitability Wood
Tool Holder Cylinder shank

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot