Alpen 52901000100 MultiCut Carbide Drill Bit 10mm SDS-Plus 210mm

Image Representative of Range

Alpen 52901000100 MultiCut Carbide Drill Bit 10mm SDS-Plus 210mm

MPN
52901000100
Brand
Alpen
EAN-13
9002741151042
Order Code
11-2349
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £11.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Alpen MultiCut 52901000100 is a carbide metal multi-purpose drill bit designed by Alpen, featuring a 10 mm diameter and a total length of 210 mm, suitable for SDS-Plus systems. Known for its versatility, this multi-purpose drill bit is ideal for use in metal, wood, and other materials. It is commonly used in construction and DIY projects where a reliable and durable drilling option is required.
Type Multi-purpose drill bit
Diameter 10mm
Length 150mm
Material Carbide metal
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot