Alpen 51900600100 Multi-purpose Drill Bit 6mm 160mm SDS-Plus Carbide

Image Representative of Range

Alpen 51900600100 Multi-purpose Drill Bit 6mm 160mm SDS-Plus Carbide

MPN
51900600100
Brand
Alpen
EAN-13
9002741151004
Order Code
11-2343
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £6.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Alpen MultiCut 51900600100 is a versatile, 6 mm carbide-tipped, multi-purpose drill bit designed for multiple materials and compatible with SDS-Plus systems. Manufactured by Alpen, it features a total length of 160 mm, ensuring durability and efficiency in various drilling tasks. Ideal for both professional and DIY use, it excels in drilling metal, wood, and masonry.
Type Multi-purpose drill bit
Diameter 6mm
Length 100mm
Material Carbide metal
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot